MP3205DJ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $5.71261
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $10.10000
TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3205DJ-LF-P

DigiKey Part Number
MP3205DJ-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3205DJ-LF-P
Description
IC LED DRVR RGLTR PWM TSOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
21V
Current - Output / Channel
350mA (Switch)
Frequency
1.3MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.94760$3,973.80
1,000$7.69321$7,693.21
1,500$7.56589$11,348.83
2,500$7.42478$18,561.95
3,500$7.34232$25,698.12
5,000$7.26301$36,315.05
Manufacturers Standard Package