Parametric Equivalent

MP3216GJE-P | |
|---|---|
DigiKey Part Number | MP3216GJE-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3216GJE-P |
Description | IC REG BOOST ADJ 750MA TSOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 750mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.48534 | $3,742.67 |
| 1,000 | $7.24339 | $7,243.39 |
| 1,500 | $7.12217 | $10,683.25 |
| 2,500 | $6.98785 | $17,469.62 |
| 3,500 | $6.90937 | $24,182.79 |
| 5,000 | $6.83389 | $34,169.45 |


