
MP3216GJE-Z | |
|---|---|
DigiKey Part Number | 1589-MP3216GJE-ZTR-ND - Tape & Reel (TR) 1589-MP3216GJE-ZCT-ND - Cut Tape (CT) 1589-MP3216GJE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3216GJE-Z |
Description | IC REG BOOST ADJ 750MA TSOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 750mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $8.12300 | $81.23 |
| 25 | $7.36000 | $184.00 |
| 100 | $6.51880 | $651.88 |
| 250 | $6.11812 | $1,529.53 |
| 500 | $5.87640 | $2,938.20 |
| 1,000 | $5.78629 | $5,786.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.43151 | $16,294.53 |
| 6,000 | $5.31121 | $31,867.26 |
| 9,000 | $5.25096 | $47,258.64 |
| 15,000 | $5.18425 | $77,763.75 |


