MP28167GQ-N-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.32264
New Product
16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP28167GQ-N-P

DigiKey Part Number
1589-MP28167GQ-N-PTR-ND - Tape & Reel (TR)
1589-MP28167GQ-N-PCT-ND - Cut Tape (CT)
1589-MP28167GQ-N-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP28167GQ-N-P
Description
2.8V TO 22V VIN, 3A IOUT, INTEGR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP28167GQ-N-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20.47V
Current - Output
Frequency - Switching
520kHz, 750kHz, 1MHz, 1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,000
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.20000$24.20
10$18.06900$180.69
25$16.54320$413.58
100$14.86780$1,486.78
250$14.06916$3,517.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.58740$6,793.70
1,000$13.19104$13,191.04
1,500$12.99251$19,488.76
2,500$12.77251$31,931.28
3,500$12.64395$44,253.83
5,000$12.52033$62,601.65
Manufacturers Standard Package