
MP28163GQ-Z | |
---|---|
DigiKey Part Number | MP28163GQ-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP28163GQ-Z |
Description | IC REG BUCK BOOST ADJ/1.5V 10QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 1.5V (3.3V) 1 Output 1.3A, 2.9A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP28163GQ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $13.17230 | $65,861.50 |