10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP28163GQ-P

DigiKey Part Number
1589-1148-2-ND - Tape & Reel (TR)
1589-1148-1-ND - Cut Tape (CT)
1589-1148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP28163GQ-P
Description
IC REG BUCK BOOST ADJ/1.5V 10QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 1.5V (3.3V) 1 Output 1.3A, 2.9A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP28163GQ-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.15000$28.15
10$21.15600$211.56
25$19.41120$485.28
100$17.49050$1,749.05
250$16.57464$4,143.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.02276$8,011.38
1,000$15.56852$15,568.52
1,500$15.34110$23,011.65
2,500$15.08902$37,722.55
3,500$14.94176$52,296.16
5,000$14.80013$74,000.65
Manufacturers Standard Package