
MP2770GL-0000-P | |
---|---|
DigiKey Part Number | 1589-MP2770GL-0000-PTR-ND - Tape & Reel (TR) 1589-MP2770GL-0000-PCT-ND - Cut Tape (CT) 1589-MP2770GL-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2770GL-0000-P |
Description | I2C-CONTROLLED, 6A, 1-CELL SWITC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 18-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2770GL-0000-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 6A | |
Battery Pack Voltage | 4.45V (Max) | |
Voltage - Supply (Max) | 16V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerVFQFN | |
Supplier Device Package | 18-QFN (3x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.03000 | $20.03 |
10 | $14.90300 | $149.03 |
25 | $13.61400 | $340.35 |
100 | $12.19500 | $1,219.50 |
250 | $11.51872 | $2,879.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.11112 | $5,555.56 |
1,000 | $10.77554 | $10,775.54 |
1,500 | $10.60757 | $15,911.36 |
2,500 | $10.42137 | $26,053.42 |
3,500 | $10.31250 | $36,093.75 |
5,000 | $10.20788 | $51,039.40 |