
MP2760GVT-030A-P | |
|---|---|
DigiKey Part Number | 1589-MP2760GVT-030A-PTR-ND - Tape & Reel (TR) 1589-MP2760GVT-030A-PCT-ND - Cut Tape (CT) 1589-MP2760GVT-030A-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2760GVT-030A-P |
Description | I2C-CONTROLLED 1 ~ 4S BUCK-BOOST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 30-TQFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 6A | |
Battery Pack Voltage | 18.72V (Max) | |
Voltage - Supply (Max) | 22V | |
Interface | I2C, SMBus | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerWFQFN | |
Supplier Device Package | 30-TQFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.08000 | $35.08 |
| 10 | $26.57200 | $265.72 |
| 25 | $24.45280 | $611.32 |
| 100 | $22.11930 | $2,211.93 |
| 250 | $21.00716 | $5,251.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.33652 | $10,168.26 |
| 1,000 | $19.78444 | $19,784.44 |
| 1,500 | $19.50795 | $29,261.93 |
| 2,500 | $19.20181 | $48,004.52 |
| 3,500 | $19.02271 | $66,579.49 |






