


MP2721GRH-0000-Z | |
---|---|
DigiKey Part Number | 1589-MP2721GRH-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2721GRH-0000-Z |
Description | 5A, SINGLE-CELL NVDC BUCK CHARGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over-Under Voltage | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 4.6V (Max) | |
Voltage - Supply (Max) | 16V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (2.5x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $9.33701 | $46,685.05 |