MP2722GRH-0000-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP2722GRH-0000-P
MP2722GRH-0000-P

MP2720AGRH-0000-P

DigiKey Part Number
1589-MP2720AGRH-0000-PTR-ND - Tape & Reel (TR)
1589-MP2720AGRH-0000-PCT-ND - Cut Tape (CT)
1589-MP2720AGRH-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2720AGRH-0000-P
Description
2.2A, SINGLE-CELL BUCK CHARGER W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Voltage
Charge Current - Max
2.2A
Battery Pack Voltage
5.35V (Max)
Voltage - Supply (Max)
6.3V
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
22-PowerVFQFN
Supplier Device Package
22-QFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.72000$20.72
10$15.40300$154.03
25$14.07520$351.88
100$12.61790$1,261.79
250$11.92252$2,980.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.50332$5,751.66
1,000$11.15838$11,158.38
1,500$10.98564$16,478.46
2,500$10.79422$26,985.55
3,500$10.68237$37,388.30
5,000$10.57475$52,873.75
Manufacturers Standard Package