


MP2720AGRH-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2720AGRH-0000-PTR-ND - Tape & Reel (TR) 1589-MP2720AGRH-0000-PCT-ND - Cut Tape (CT) 1589-MP2720AGRH-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2720AGRH-0000-P |
Description | 2.2A, SINGLE-CELL BUCK CHARGER W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 2.2A | |
Battery Pack Voltage | 5.35V (Max) | |
Voltage - Supply (Max) | 6.3V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $15.40300 | $154.03 |
| 25 | $14.07520 | $351.88 |
| 100 | $12.61790 | $1,261.79 |
| 250 | $11.92252 | $2,980.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.50332 | $5,751.66 |
| 1,000 | $11.15838 | $11,158.38 |
| 1,500 | $10.98564 | $16,478.46 |
| 2,500 | $10.79422 | $26,985.55 |
| 3,500 | $10.68237 | $37,388.30 |
| 5,000 | $10.57475 | $52,873.75 |

