Direct

MP2696BGQ-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2696BGQ-0000-PTR-ND - Tape & Reel (TR) 1589-MP2696BGQ-0000-PCT-ND - Cut Tape (CT) 1589-MP2696BGQ-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2696BGQ-0000-P |
Description | I2C-CONTROLLED, SINGLE-CELL SWIT |
Customer Reference | |
Detailed Description | Battery Management, SmartPhones PMIC 21-QFN (3x3) |
EDA/CAD Models | MP2696BGQ-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Battery Management, SmartPhones | |
Current - Supply | 1mA | |
Voltage - Supply | 4V ~ 11V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 21-PowerVFQFN | |
Supplier Device Package | 21-QFN (3x3) | |
Base Product Number |


