MP24895GQ-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $8.56072
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 700mA 6-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP24895GQ-Z

DigiKey Part Number
MP24895GQ-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP24895GQ-Z
Description
IC LED DRVR RGLTR PWM 700MA 6QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 700mA 6-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP24895GQ-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
700mA
Frequency
-
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.13421$30,671.05
10,000$6.01752$60,175.20
Manufacturers Standard Package