Parametric Equivalent

MP24895GQ-P | |
|---|---|
DigiKey Part Number | MP24895GQ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP24895GQ-P |
Description | IC LED DRVR RGLTR PWM 700MA 6QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 700mA 6-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP24895GQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 700mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.56072 | $4,280.36 |
| 1,000 | $8.28883 | $8,288.83 |
| 1,500 | $8.15266 | $12,228.99 |
| 2,500 | $8.00179 | $20,004.47 |
| 3,500 | $7.91364 | $27,697.74 |
| 5,000 | $7.82882 | $39,144.10 |


