
MP24830HS-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1590-2-ND - Tape & Reel (TR) 1589-1590-1-ND - Cut Tape (CT) 1589-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP24830HS-LF-Z |
Description | IC LED DRIVER CTRLR PWM 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP24830HS-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 85V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.62000 | $17.62 |
| 10 | $13.02100 | $130.21 |
| 25 | $11.87240 | $296.81 |
| 100 | $10.61010 | $1,061.01 |
| 250 | $10.00916 | $2,502.29 |
| 500 | $9.64694 | $4,823.47 |
| 1,000 | $9.34874 | $9,348.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.03394 | $22,584.85 |
| 5,000 | $8.84421 | $44,221.05 |
| 7,500 | $8.74918 | $65,618.85 |


