
MP2162GQH-P | |
|---|---|
DigiKey Part Number | 1589-1093-2-ND - Tape & Reel (TR) 1589-1093-1-ND - Cut Tape (CT) 1589-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2162GQH-P |
Description | IC REG BUCK ADJ 2A 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2162GQH-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 10 | $11.81400 | $118.14 |
| 25 | $10.75960 | $268.99 |
| 100 | $9.60010 | $960.01 |
| 250 | $9.04776 | $2,261.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.40760 | $3,703.80 |
| 1,000 | $7.34265 | $7,342.65 |





