MP1653AGTF-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2153GTF-Z

DigiKey Part Number
1589-MP2153GTF-ZTR-ND - Tape & Reel (TR)
1589-MP2153GTF-ZCT-ND - Cut Tape (CT)
1589-MP2153GTF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2153GTF-Z
Description
IC REG BUCK ADJ 3A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
MP2153GTF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,460
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.89000$8.89
10$6.41300$64.13
25$5.79560$144.89
100$5.11370$511.37
250$4.78872$1,197.18
500$4.59290$2,296.45
1,000$4.43178$4,431.78
2,500$4.26168$10,654.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.15912$20,795.60
10,000$4.07475$40,747.50
15,000$4.03252$60,487.80
Manufacturers Standard Package