Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2153DGQFU-Z | |
|---|---|
DigiKey Part Number  | 1589-MP2153DGQFU-ZTR-ND - Tape & Reel (TR) 1589-MP2153DGQFU-ZCT-ND - Cut Tape (CT) 1589-MP2153DGQFU-ZDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MP2153DGQFU-Z  | 
Description  | IC REG BUCK ADJ 3A 6UTQFN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-UFDFN  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MP2153DGQFU-Z Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 2.5V  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | 5.5V  | |
Current - Output  | ||
Frequency - Switching  | 1.1MHz  | |
Synchronous Rectifier  | Yes  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 6-UTQFN (1.2x1.6)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $4.37865 | $21,893.25 | 
| 10,000 | $4.29065 | $42,906.50 | 
| 15,000 | $4.24658 | $63,698.70 | 


