MP2152GQFU-15-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $5.87640
Datasheet
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 2A 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2152GQFU-15-Z

DigiKey Part Number
1589-MP2152GQFU-15-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2152GQFU-15-Z
Description
IC REG BUCK 1.5V 2A 6UTQFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 2A 6-UFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-UTQFN (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.63200$18,160.00
10,000$3.55595$35,559.50
15,000$3.51787$52,768.05
Manufacturers Standard Package