Direct

MP2152GQFU-15-P | |
|---|---|
DigiKey Part Number | 1589-MP2152GQFU-15-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2152GQFU-15-P |
Description | IC REG BUCK 1.5V 2A 6UTQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 2A 6-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-UTQFN (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.87640 | $2,938.20 |
| 1,000 | $5.67736 | $5,677.36 |
| 1,500 | $5.57763 | $8,366.44 |
| 2,500 | $5.46726 | $13,668.15 |
| 3,500 | $5.40270 | $18,909.45 |
| 5,000 | $5.34064 | $26,703.20 |


