


MP2013AGG-Z | |
|---|---|
DigiKey Part Number | 1589-MP2013AGG-ZTR-ND - Tape & Reel (TR) 1589-MP2013AGG-ZCT-ND - Cut Tape (CT) 1589-MP2013AGG-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2013AGG-Z |
Description | IC REG LIN POS ADJ 150MA 6-QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP2013AGG-Z Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22 µA |
Part Status Active | PSRR 58dB ~ 41dB (100Hz ~ 1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.215V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-QFN (2x2) |
Voltage Dropout (Max) 0.85V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2013AGG-P | Monolithic Power Systems Inc. | 379 | 1589-MP2013AGG-PCT-ND | $12.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.98800 | $69.88 |
| 25 | $6.31400 | $157.85 |
| 100 | $5.57750 | $557.75 |
| 250 | $5.22624 | $1,306.56 |
| 500 | $5.01446 | $2,507.23 |
| 1,000 | $4.90577 | $4,905.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.54483 | $22,724.15 |
| 10,000 | $4.45348 | $44,534.80 |
| 15,000 | $4.40775 | $66,116.25 |




