


MP2013AGG-P | |
|---|---|
DigiKey Part Number | 1589-MP2013AGG-PTR-ND - Tape & Reel (TR) 1589-MP2013AGG-PCT-ND - Cut Tape (CT) 1589-MP2013AGG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2013AGG-P |
Description | IC REG LIN POS ADJ 150MA 6-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP2013AGG-P Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22 µA |
Part Status Active | PSRR 58dB ~ 41dB (100Hz ~ 1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.215V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-QFN (2x2) |
Voltage Dropout (Max) 0.85V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2013AGG-Z | Monolithic Power Systems Inc. | 1,487 | 1589-MP2013AGG-ZCT-ND | $9.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $9.41400 | $94.14 |
| 25 | $8.54360 | $213.59 |
| 100 | $7.58680 | $758.68 |
| 250 | $7.13100 | $1,782.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.85624 | $3,428.12 |
| 1,000 | $6.63015 | $6,630.15 |
| 1,500 | $6.51680 | $9,775.20 |
| 2,500 | $6.39130 | $15,978.25 |
| 3,500 | $6.31797 | $22,112.90 |
| 5,000 | $6.24742 | $31,237.10 |

