
MP1923GRE-P | |
|---|---|
DigiKey Part Number | 1589-MP1923GRE-PTR-ND - Tape & Reel (TR) 1589-MP1923GRE-PCT-ND - Cut Tape (CT) 1589-MP1923GRE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1923GRE-P |
Description | IC GATE DRVR HALF-BRIDGE 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP1923GRE-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 7A, 8A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VDFN Exposed Pad | |
Supplier Device Package | 10-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.29000 | $25.29 |
| 10 | $18.92800 | $189.28 |
| 25 | $17.34480 | $433.62 |
| 100 | $15.60310 | $1,560.31 |
| 250 | $14.77276 | $3,693.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.27182 | $7,135.91 |
| 1,000 | $13.85966 | $13,859.66 |
| 1,500 | $13.65331 | $20,479.97 |
| 2,500 | $13.42452 | $33,561.30 |
| 3,500 | $13.29087 | $46,518.04 |
| 5,000 | $13.16234 | $65,811.70 |

