10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1907AGQ-P

DigiKey Part Number
1589-1046-2-ND - Tape & Reel (TR)
1589-1046-1-ND - Cut Tape (CT)
1589-1046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1907AGQ-P
Description
IC GATE DRVR HALF-BRIDGE 10QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP1907AGQ-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.4V
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
100 V
Rise / Fall Time (Typ)
12ns, 9ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.03000$18.03
10$13.31500$133.15
25$12.14640$303.66
100$10.86220$1,086.22
250$10.24904$2,562.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.87962$4,939.81
1,000$9.57539$9,575.39
1,500$9.42307$14,134.60
2,500$9.25432$23,135.80
3,500$9.15570$32,044.95
5,000$9.06083$45,304.15
Manufacturers Standard Package