
MP1653AGTF-Z | |
---|---|
DigiKey Part Number | 1589-MP1653AGTF-ZTR-ND - Tape & Reel (TR) 1589-MP1653AGTF-ZCT-ND - Cut Tape (CT) 1589-MP1653AGTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1653AGTF-Z |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP1653AGTF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.61862 | $13,093.10 |
10,000 | $2.56080 | $25,608.00 |
15,000 | $2.53185 | $37,977.75 |
25,000 | $2.49978 | $62,494.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.27000 | $11.27 |
10 | $6.91900 | $69.19 |
25 | $5.77400 | $144.35 |
100 | $4.47660 | $447.66 |
250 | $3.83976 | $959.94 |
500 | $3.44780 | $1,723.90 |
1,000 | $3.11950 | $3,119.50 |
2,500 | $2.76589 | $6,914.73 |