New at DigiKey
SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1608CGTL-P

DigiKey Part Number
1589-MP1608CGTL-PTR-ND - Tape & Reel (TR)
1589-MP1608CGTL-PCT-ND - Cut Tape (CT)
1589-MP1608CGTL-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1608CGTL-P
Description
5.5V, 6A, SYNCHRONOUS STEP-DOWN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 6A SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.44000$15.44
10$11.37100$113.71
25$10.35520$258.88
100$9.23260$923.26
250$8.69768$2,174.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.37534$4,187.67
1,000$8.10994$8,109.94
1,500$7.97703$11,965.55
2,500$7.82982$19,574.55
3,500$7.74379$27,103.26
5,000$7.66100$38,305.00
Manufacturers Standard Package