
MP1471GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1841-2-ND - Tape & Reel (TR) 1589-1841-1-ND - Cut Tape (CT) 1589-1841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1471GJ-Z |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 490kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.7V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1471GJ-P | Monolithic Power Systems Inc. | 233 | 1589-MP1471GJ-PCT-ND | $15.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $9.24900 | $92.49 |
| 25 | $8.39560 | $209.89 |
| 100 | $7.45360 | $745.36 |
| 250 | $7.00472 | $1,751.18 |
| 500 | $6.73406 | $3,367.03 |
| 1,000 | $6.66681 | $6,666.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.23595 | $18,707.85 |
| 6,000 | $6.10127 | $36,607.62 |
| 9,000 | $6.03386 | $54,304.74 |








