
MP1471GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP1471GJ-PTR-ND - Tape & Reel (TR) 1589-MP1471GJ-PCT-ND - Cut Tape (CT) 1589-MP1471GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1471GJ-P |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 490kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.7V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1471GJ-Z | Monolithic Power Systems Inc. | 7,822 | 1589-1841-1-ND | $12.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $11.63300 | $116.33 |
| 25 | $10.58920 | $264.73 |
| 100 | $9.43910 | $943.91 |
| 250 | $8.89104 | $2,222.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.56072 | $4,280.36 |
| 1,000 | $8.28883 | $8,288.83 |
| 1,500 | $8.15266 | $12,228.99 |
| 2,500 | $8.00179 | $20,004.47 |
| 3,500 | $7.91364 | $27,697.74 |
| 5,000 | $7.82882 | $39,144.10 |








