


MEZD71203A-B | |
---|---|
DigiKey Part Number | 1589-1467-ND |
Manufacturer | |
Manufacturer Product Number | MEZD71203A-B |
Description | DC DC CONVERTER 1.2V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.2V 3A 5V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.90000 | $45.90 |
5 | $44.19200 | $220.96 |
10 | $43.46900 | $434.69 |
25 | $42.54280 | $1,063.57 |
50 | $41.85320 | $2,092.66 |
100 | $41.17320 | $4,117.32 |
250 | $40.29072 | $10,072.68 |
500 | $39.63450 | $19,817.25 |