MCS1823GQTE-320UAL-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCS1823GQTE-320UAL-Z
MCS1823GQTE-320UAL-Z

MCQ1823GQTE-310BRNAEC-P

DigiKey Part Number
1589-MCQ1823GQTE-310BRNAEC-PTR-ND - Tape & Reel (TR)
1589-MCQ1823GQTE-310BRNAEC-PCT-ND - Cut Tape (CT)
1589-MCQ1823GQTE-310BRNAEC-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ1823GQTE-310BRNAEC-P
Description
CURRENT SENSOR HE 10A 12-TQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
132mV/A
Frequency
120kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Polarization
Bidirectional
Mounting Type
Package / Case
12-PowerWFQFN
Supplier Device Package
12-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.35000$26.35
5$23.51200$117.56
10$22.46900$224.69
25$21.22200$530.55
50$20.37020$1,018.51
100$19.58860$1,958.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.01690$9,008.45
1,000$17.43153$17,431.53
1,500$17.11197$25,667.95
2,500$16.73158$41,828.95
3,500$16.49390$57,728.65
5,000$16.25256$81,262.80
Manufacturers Standard Package