Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MCQ1823GQTE-310BRLAEC-P | |
|---|---|
DigiKey Part Number  | 1589-MCQ1823GQTE-310BRLAEC-PTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MCQ1823GQTE-310BRLAEC-P  | 
Description  | CURRENT SENSOR HE 10A 12-TQFN  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Current Sensor 10A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
For Measuring  | AC/DC  | |
Sensor Type  | ||
Current - Sensing  | ||
Number of Channels  | 1  | |
Output  | Ratiometric, Voltage  | |
Sensitivity  | 132mV/A  | |
Frequency  | 120kHz  | |
Linearity  | ±0.5%  | |
Accuracy  | ±2.5%  | |
Voltage - Supply  | 3V ~ 3.6V  | |
Response Time  | 4µs  | |
Current - Supply (Max)  | 12mA  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Polarization  | Bidirectional  | |
Mounting Type  | ||
Package / Case  | 12-PowerWFQFN  | |
Supplier Device Package  | 12-TQFN (3x3)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $18.01690 | $9,008.45 | 


