Power Supply Controller Flyback, Forward Converters, LLC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR1001BGS-Z

DigiKey Part Number
1589-1514-2-ND - Tape & Reel (TR)
1589-1514-1-ND - Cut Tape (CT)
1589-1514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HR1001BGS-Z
Description
IC ENHANCED LLC CONTROLLR 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Flyback, Forward Converters, LLC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HR1001BGS-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Flyback, Forward Converters, LLC
Voltage - Input
-0.3V ~ 6V
Voltage - Supply
13V ~ 15.5V
Current - Supply
3 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,852
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.36000$18.36
10$13.61700$136.17
25$12.42360$310.59
100$11.11350$1,111.35
250$10.48856$2,622.14
500$10.11198$5,055.99
1,000$9.80195$9,801.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.47460$23,686.50
5,000$9.27731$46,386.55
7,500$9.17855$68,839.12
Manufacturers Standard Package