EVQ3367-R-01A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ3367-R-01A

DigiKey Part Number
1589-EVQ3367-R-01A-ND
Manufacturer
Manufacturer Product Number
EVQ3367-R-01A
Description
EVAL BOARD FOR MPQ3367
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MPQ3367 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
150mA
Outputs and Type
6 Non-Isolated Outputs
Voltage - Output
50V
Features
Dimmable
Voltage - Input
3.5V ~ 36V
Contents
Board(s)
Utilized IC / Part
MPQ3367
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$821.32000$821.32
Manufacturers Standard Package