
EVKT-MP2723A | |
|---|---|
DigiKey Part Number | 1589-EVKT-MP2723A-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-MP2723A |
Description | EVAL BOARD FOR MP2723A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP2723A - Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MP2723A | |
Primary Attributes | 3.7V ~ 5.5V Input Voltage | |
Secondary Attributes | I2C/USB Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,169.36000 | $1,169.36 |

