Direct

MP2678EG-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP2678EG-LF-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2678EG-LF-Z |
Description | LI-ION BATTERY CHARGER PROTECTIO |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1.7A | |
Battery Pack Voltage | 5V | |
Voltage - Supply (Max) | 10.4V | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) |


