EV2908A-F-02A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV2908A-F-02A

DigiKey Part Number
1589-EV2908A-F-02A-ND
Manufacturer
Manufacturer Product Number
EV2908A-F-02A
Description
EVAL BOARD FOR MP2908A MPQ2908A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MP2908A, MPQ2908A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
7A
Voltage - Input
6V ~ 60V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MP2908A, MPQ2908A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$213.02000$213.02
Manufacturers Standard Package