
EV2667-G-00A | |
---|---|
DigiKey Part Number | 1589-EV2667-G-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2667-G-00A |
Description | EVAL BOARD FOR MP2667 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP2667 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | MP2667 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $420.98000 | $420.98 |