MNS2-9-W2-CM-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNS2-9-W2-CM-150

DigiKey Part Number
1859-1060-ND
Manufacturer
Manufacturer Product Number
MNS2-9-W2-CM-150
Description
ALTA WIRELESS AC CURRENT METER -
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 150A Channel Current Sensor IoT Finished Device
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Output
-
Sensitivity
-
Frequency
50Hz ~ 100Hz
Linearity
-
Accuracy
±2%
Voltage - Supply
2V ~ 3.8V
Response Time
-
Current - Supply (Max)
22.6mA
Operating Temperature
-18°C ~ 55°C
Polarization
-
Mounting Type
Package / Case
IoT Finished Device
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,402.69000$1,402.69
5$1,309.91800$6,549.59
10$1,275.31600$12,753.16
25$1,233.90320$30,847.58
50$1,205.54880$60,277.44
Manufacturers Standard Package