Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MK-2S2-021-445-220S-0B7 | |
|---|---|
DigiKey Part Number | 4134-MK-2S2-021-445-220S-0B7-ND |
Manufacturer | |
Manufacturer Product Number | MK-2S2-021-445-220S-0B7 |
Description | CONN MICRO-D RCPT 21POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-262-021-433-220R | Molex | 0 | 4134-MK-262-021-433-220R-ND | $2,529.18000 | Parametric Equivalent |
| MK-262-021-433-220S | Molex | 0 | 4134-MK-262-021-433-220S-ND | $2,853.30400 | Parametric Equivalent |
| MK-262-021-433-410S | Molex | 0 | 4134-MK-262-021-433-410S-ND | $2,601.53000 | Parametric Equivalent |
| MK-262-021-435-220S | Molex | 11 | 4134-MK-262-021-435-220S-ND | $3,409.95000 | Parametric Equivalent |
| MK-262-021-445-220S | Molex | 32 | 4134-MK-262-021-445-220S-ND | $3,409.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $3,212.16000 | $12,848.64 |









