Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MK-242-009-225-2200 | |
|---|---|
DigiKey Part Number | 4134-MK-242-009-225-2200-ND |
Manufacturer | |
Manufacturer Product Number | MK-242-009-225-2200 |
Description | CONN MICRO-D RCPT 9POS VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-222-009-225-2200 | Molex | 12 | 4134-MK-222-009-225-2200-ND | $2,854.59000 | Parametric Equivalent |
| MK-222-009-235-2200 | Molex | 25 | 4134-MK-222-009-235-2200-ND | $2,854.59000 | Parametric Equivalent |
| MK-242-009-235-2200 | Molex | 0 | 4134-MK-242-009-235-2200-ND | $2,854.59000 | Parametric Equivalent |
| MK-243-009-235-4100 | Molex | 10 | 4134-MK-243-009-235-4100-ND | $3,151.30000 | Parametric Equivalent |
| MK-2C2-009-225-2900 | Molex | 6 | 4134-MK-2C2-009-225-2900-ND | $4,126.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,854.59000 | $2,854.59 |
| 10 | $2,240.13700 | $22,401.37 |
| 25 | $2,048.77480 | $51,219.37 |






