Molex D-Sub Connector Assemblies

Results: 2,084
Stocking Options
Environmental Options
Media
Exclude
2,084Results
Applied FiltersRemove All

Showing
of 2,084
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1731100114
1731100114
CONN D-SUB PLUG 9POS PNL MNT
Molex
1,264
In Stock
1 : $107.98000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Mating Side (4-40)
Solder Cup
-
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
0836119023
0836119023
CONN MICRO-D PLUG 9POS VERT SLDR
Molex
464
In Stock
1 : $123.04000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Through Hole
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
-
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Shielded
1731100012
1731100012
CONN D-SUB PLUG 15POS SOLDER CUP
Molex
630
In Stock
1 : $130.93000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
0836129020
0836129020
CONN MICRO-D PLUG 15POS R/A SLDR
Molex
959
In Stock
1 : $143.22000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
-
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
0.267" (6.78mm)
Board Lock, Shielded
0836129024
0836129024
CONN MICRO-D PLG 15POS VERT SLDR
Molex
659
In Stock
1 : $169.18000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
15
2
Through Hole
0.050 Pitch x 0.043 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
-
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
0836199003
0836199003
CONN MICRO-D PLUG 9POS R/A SLDR
Molex
747
In Stock
1 : $225.82000
Tube
Tube
Active
D-Type, Micro-D - Stacked
Plug, Male Pins
9, 9
2, 2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
-
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
0.270" (6.86mm)
Board Lock, Shielded
0836149016
0836149016
CONN MICRO-D PLG 25POS VERT SLDR
Molex
427
In Stock
1 : $233.06000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Through Hole
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
-
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
0836199011
0836199011
CONN MICRO-D PLUG 25POS R/A SLDR
Molex
109
In Stock
1 : $250.88000
Tube
Tube
Active
D-Type, Micro-D - Stacked
Plug, Male Pins
25, 25
2, 2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
-
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
0.268" (6.81mm)
Board Lock, Shielded
1731130058
1731130058
CONN D-SUB HD PLG 15POS SLDR CUP
Molex
365
In Stock
1 : $19.45000
Bulk
Bulk
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
-
3A
-
Grounding Indents
1727040160
1727040160
CONN D-SUB PLUG 9POS SOLDER CUP
Molex
786
In Stock
1 : $22.05000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Grounding Indents
1731090122
1731090122
CONN D-SUB PLUG 15POS VERT SLDR
Molex
155
In Stock
1 : $28.32000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Grounding Indents
1727040063
1727040063
CONN D-SUB PLUG 15POS SOLDER CUP
Molex
1,589
In Stock
1 : $31.33000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Grounding Indents
1727040078
1727040078
CONN D-SUB RCPT 9POS SOLDER CUP
Molex
408
In Stock
1 : $31.33000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
-
5A
-
-
1731130060
1731130060
CONN D-SUB HD PLG 26POS SLDR CUP
Molex
238
In Stock
1 : $31.82000
Bulk
Bulk
Active
D-Sub, High Density
Plug, Male Pins
26
3
Free Hanging (In-Line)
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
-
3A
-
Grounding Indents
1731130061
1731130061
CONN D-SUB HD RCPT 26P SLDR CUP
Molex
328
In Stock
1 : $32.14000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Free Hanging (In-Line)
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
-
3A
-
-
1727040075
1727040075
CONN D-SUB PLUG 9POS SOLDER CUP
Molex
513
In Stock
1 : $32.31000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Grounding Indents
1731090382
1731090382
CONN D-SUB PLUG 9POS CRIMP
Molex
117
In Stock
1 : $32.39000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side (4-40)
Crimp
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
-
Grounding Indents
1727040170
1727040170
CONN D-SUB PLUG 25POS SOLDER CUP
Molex
340
In Stock
1 : $36.54000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Grounding Indents
FM Series Plug 9pos
1731070061
CONN D-SUB PLUG 9POS PNL MNT
Molex
888
In Stock
1 : $36.70000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
9 (5 + 4 Coax or Power)
2
Panel Mount
3 (DB, B) - 9W4
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents
FM Series 7pos
1731070060
CONN D-SUB RCPT 7POS PNL MNT
Molex
670
In Stock
1 : $38.33000
Bulk
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
-
1727040062
1727040062
CONN D-SUB PLUG 15POS VERT SLDR
Molex
2,215
In Stock
2,150
Factory
1 : $45.41000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Grounding Indents
1731070365
1731070365
CONN D-SUB RCPT 5POS PNL MNT
Molex
293
In Stock
1 : $49.56000
Bulk
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
5 (4 + 1 Coax or Power)
2
Panel Mount
1 (DE, E) - 5W1
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
31.5µin (0.80µm)
IP20
UL94 V-0
5A
-
-
FM Series Plug 7pos
1731070059
CONN D-SUB PLUG 7POS PNL MNT
Molex
388
In Stock
1 : $50.37000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents
1731070065
1731070065
CONN D-SUB PLUG 17POS PNL MNT
Molex
1,504
In Stock
1 : $50.94000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
17 (15 + 2 Coax or Power)
2
Panel Mount
3 (DB, B) - 17W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents
1727040067
1727040067
CONN D-SUB PLUG 25POS SOLDER CUP
Molex
273
In Stock
1 : $55.34000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Grounding Indents
Showing
of 2,084

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.