Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/13-C01PW | |
|---|---|
DigiKey Part Number | 4134-M83513/13-C01PW-ND |
Manufacturer | |
Manufacturer Product Number | M83513/13-C01PW |
Description | CONN MICRO-D RCPT 21POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/13-C02CP | Molex | 0 | 4134-M83513/13-C02CP-ND | $3,352.03000 | Parametric Equivalent |
| M83513/13-C03PW | Molex | 0 | 4134-M83513/13-C03PW-ND | $4,722.54000 | Parametric Equivalent |
| MK-262-021-443-220S-0B7 | Molex | 0 | 4134-MK-262-021-443-220S-0B7-ND | $3,170.25250 | Parametric Equivalent |
| MK-2Q2-021-445-220S | Molex | 0 | 4134-MK-2Q2-021-445-220S-ND | $2,940.68750 | Parametric Equivalent |
| MS-263-021-455-220S | Molex | 0 | 4134-MS-263-021-455-220S-ND | $3,497.75500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $4,722.54000 | $14,167.62 |

