
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Left | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.053" (1.35mm) | |
Number of Rows | 12 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 10 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $84.88000 | $848.80 |
30 | $83.32367 | $2,499.71 |
60 | $81.84567 | $4,910.74 |
150 | $80.28960 | $12,043.44 |
200 | $78.73360 | $15,746.72 |
400 | $68.85300 | $27,541.20 |
1,000 | $66.90800 | $66,908.00 |