5056061203 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6,660
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Molex
In Stock: 7,018
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.95308
Datasheet
12 Rectangular Connectors - Housings Plug Yellow 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5056061203

DigiKey Part Number
5056061203-ND
Manufacturer
Manufacturer Product Number
5056061203
Description
CONN PLUG HSG 12POS 3.30MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Yellow 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
5056061203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Yellow
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.130" (3.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5056061200Molex6,6605056061200-ND$5.43000Parametric Equivalent
5056061201Molex7,0185056061201-ND$5.43000Parametric Equivalent
5056061202Molex05056061202-ND$2.95308Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
9,000$2.95308$26,577.72