12 Rectangular Connectors - Housings Plug Natural 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5056061200

DigiKey Part Number
5056061200-ND
Manufacturer
Manufacturer Product Number
5056061200
Description
CONN PLUG HSG 12POS 3.30MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Natural 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
5056061200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.130" (3.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,660
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.43000$5.43
50$4.09100$204.55
100$3.89620$389.62
500$3.47704$1,738.52
1,000$3.31104$3,311.04
5,000$2.95555$14,777.75
10,000$2.81456$28,145.60
Manufacturers Standard Package