Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5056061002 | |
|---|---|
DigiKey Part Number | 5056061002-ND |
Manufacturer | |
Manufacturer Product Number | 5056061002 |
Description | CONN PLUG HSG 10POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Red 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5056061002 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5056061000 | Molex | 7,075 | 5056061000-ND | $4.77000 | Parametric Equivalent |
| 5056061001 | Molex | 9,449 | 5056061001-ND | $4.77000 | Parametric Equivalent |
| 5056061003 | Molex | 0 | 5056061003-ND | $5.54383 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,800 | $5.68476 | $61,395.41 |




