
5056061001 | |
|---|---|
DigiKey Part Number | 5056061001-ND |
Manufacturer | |
Manufacturer Product Number | 5056061001 |
Description | CONN PLUG HSG 10POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5056061001 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $4.07000 | $40.70 |
| 25 | $3.81160 | $95.29 |
| 50 | $3.63060 | $181.53 |
| 100 | $3.45630 | $345.63 |
| 250 | $3.23960 | $809.90 |
| 500 | $3.08470 | $1,542.35 |
| 1,000 | $2.93738 | $2,937.38 |
| 2,500 | $2.75338 | $6,883.45 |

