5056050602 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 16,800
Unit Price: $3.53000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.77930
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.77930
Datasheet
5056050602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5056050602

DigiKey Part Number
5056050602-ND
Manufacturer
Manufacturer Product Number
5056050602
Description
CONN RCPT HSG 6POS 3.30MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Red 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
5056050602 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Red
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
14,400$1.77930$25,621.92