
5056050600 | |
---|---|
DigiKey Part Number | 5056050600-ND |
Manufacturer | |
Manufacturer Product Number | 5056050600 |
Description | CONN RCPT HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5056050600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.97200 | $29.72 |
25 | $2.78840 | $69.71 |
50 | $2.65380 | $132.69 |
200 | $2.40625 | $481.25 |
400 | $2.29108 | $916.43 |
600 | $2.22642 | $1,335.85 |
1,000 | $2.14750 | $2,147.50 |
2,600 | $2.00743 | $5,219.32 |