
5055681470 | |
|---|---|
DigiKey Part Number | 2266-5055681470-23-ND |
Manufacturer | |
Manufacturer Product Number | 5055681470 |
Description | 1.25WB SINGLE ST ASSY 14CKT EMBP |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055681470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | 7.4mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $13.59767 | $407.93 |
| 150 | $13.36440 | $2,004.66 |
| 300 | $13.05360 | $3,916.08 |
| 600 | $12.82050 | $7,692.30 |
| 7,200 | $12.58740 | $90,629.28 |
| 10,020 | $11.49960 | $115,225.99 |











